



74279263 | |
|---|---|
DigiKey Part Number | 732-1581-2-ND - Tape & Reel (TR) 732-1581-1-ND - Cut Tape (CT) 732-1581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279263 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279263 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,91345 Kč | 7 653,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 50 | 3,76800 Kč | 188,40 Kč |
| 100 | 3,47330 Kč | 347,33 Kč |
| 500 | 3,32590 Kč | 1 662,95 Kč |
| 1 000 | 3,15750 Kč | 3 157,50 Kč |
| 2 000 | 3,01015 Kč | 6 020,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 50 | 3,72420 Kč | 186,21 Kč |
| 100 | 3,43300 Kč | 343,30 Kč |
| 500 | 3,28734 Kč | 1 643,67 Kč |
| 1 000 | 3,12090 Kč | 3 120,90 Kč |
| 2 000 | 2,97526 Kč | 5 950,52 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |










