
74279246 | |
|---|---|
DigiKey Part Number | 732-74279246TR-ND - Tape & Reel (TR) 732-74279246CT-ND - Cut Tape (CT) 732-74279246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279246 |
Description | FERRITE BEAD 1 KOHM 1806 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 1.5A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279246 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 100 | 6,19440 Kč | 619,44 Kč |
| 500 | 5,73246 Kč | 2 866,23 Kč |
| 1 000 | 5,20750 Kč | 5 207,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,05178 Kč | 8 103,56 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


