52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 3A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 3A 50mOhm
WEbinar Powered by Digi-Key: EMI 101

742792311

DigiKey Part Number
732-1632-2-ND - Tape & Reel (TR)
732-1632-1-ND - Cut Tape (CT)
732-1632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792311
Description
FERRITE BEAD 52 OHM 1210 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 3A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792311 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
52 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
105,31200 Kč53,12 Kč
504,91360 Kč245,68 Kč
1004,66160 Kč466,16 Kč
5004,47258 Kč2 236,29 Kč
1 0004,26259 Kč4 262,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,48735 Kč6 974,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč