



74279224271 | |
|---|---|
DigiKey Part Number | 732-3427-2-ND - Tape & Reel (TR) 732-3427-1-ND - Cut Tape (CT) 732-3427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279224271 |
Description | FERRITE BEAD 270 OHM 2220 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms @ 100 MHz 1 Ferrite Bead 2220 (5650 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279224271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 270 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.136" (3.45mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 23,91300 Kč | 239,13 Kč |
| 100 | 23,07080 Kč | 2 307,08 Kč |
| 500 | 22,22880 Kč | 11 114,40 Kč |
| 1 000 | 21,36575 Kč | 21 365,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,66070 Kč | 39 321,40 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |

