



74279224251 | |
|---|---|
DigiKey Part Number | 732-3426-2-ND - Tape & Reel (TR) 732-3426-1-ND - Cut Tape (CT) 732-3426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279224251 |
Description | FERRITE BEAD 250 OHM 2220 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms @ 100 MHz 1 Ferrite Bead 2220 (5650 Metric) 4A 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279224251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 250 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.081" (2.05mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 100 | 23,01380 Kč | 2 301,38 Kč |
| 500 | 22,17388 Kč | 11 086,94 Kč |
| 1 000 | 21,31297 Kč | 21 312,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,82765 Kč | 37 655,30 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

