



74279221111 | |
|---|---|
DigiKey Part Number | 732-6130-2-ND - Tape & Reel (TR) 732-6130-1-ND - Cut Tape (CT) 732-6130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279221111 |
Description | FERRITE BEAD 110 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 5.4A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279221111 Models |
Category | Current Rating (Max) 5.4A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 110 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 50 | 9,05120 Kč | 452,56 Kč |
| 100 | 8,21710 Kč | 821,71 Kč |
| 250 | 7,48712 Kč | 1 871,78 Kč |
| 500 | 6,81974 Kč | 3 409,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,88438 Kč | 17 653,14 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |










