110 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 5.4A 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 5.4A 15mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

74279221111

DigiKey Part Number
732-6130-2-ND - Tape & Reel (TR)
732-6130-1-ND - Cut Tape (CT)
732-6130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279221111
Description
FERRITE BEAD 110 OHM 1206 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 5.4A 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279221111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5.4A
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
15mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
110 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
509,05120 Kč452,56 Kč
1008,21710 Kč821,71 Kč
2507,48712 Kč1 871,78 Kč
5006,81974 Kč3 409,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,88438 Kč17 653,14 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč