1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

742792151

DigiKey Part Number
732-4658-2-ND - Tape & Reel (TR)
732-4658-1-ND - Cut Tape (CT)
732-4658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792151
Description
FERRITE BEAD 70 OHM 1206 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 316
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
105,03100 Kč50,31 Kč
504,61000 Kč230,50 Kč
1004,42050 Kč442,05 Kč
5004,23106 Kč2 115,53 Kč
1 0004,02055 Kč4 020,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,06909 Kč9 207,27 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč