
7427808 | |
|---|---|
DigiKey Part Number | 732-4001-ND |
Manufacturer | |
Manufacturer Product Number | 7427808 |
Description | FERRITE CORE 20 OHM SOLID |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 20Ohm @ 100MHz ID 0.197" W x 0.028" H (5.00mm x 0.70mm) OD 0.276" W x 0.090" H (7.00mm x 2.30mm) Length 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427808 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 20Ohm @ 100MHz | |
Material | 4W810 | |
Inner Dimension | 0.197" W x 0.028" H (5.00mm x 0.70mm) | |
Outer Dimension | 0.276" W x 0.090" H (7.00mm x 2.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 44,74700 Kč | 447,47 Kč |
| 50 | 41,92880 Kč | 2 096,44 Kč |
| 100 | 38,90510 Kč | 3 890,51 Kč |
| 500 | 37,49402 Kč | 18 747,01 Kč |
| 1 000 | 34,67190 Kč | 34 671,90 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

