
7427806 | |
|---|---|
DigiKey Part Number | 732-4003-ND |
Manufacturer | |
Manufacturer Product Number | 7427806 |
Description | FERRITE CORE 65 OHM SOLID |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 65Ohm @ 100MHz ID 1.633" W x 0.019" H (41.50mm x 0.50mm) OD 1.811" W x 0.197" H (46.00mm x 5.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427806 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 65Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.633" W x 0.019" H (41.50mm x 0.50mm) | |
Outer Dimension | 1.811" W x 0.197" H (46.00mm x 5.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 82,03900 Kč | 820,39 Kč |
| 50 | 76,80220 Kč | 3 840,11 Kč |
| 100 | 71,56120 Kč | 7 156,12 Kč |
| 500 | 68,73906 Kč | 34 369,53 Kč |
| 1 000 | 63,49795 Kč | 63 497,95 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |


