Solid Free Hanging Ferrite Core 31Ohm @ 100MHz ID 0.512" W x 0.019" H (13.00mm x 0.50mm) OD 0.610" W x 0.078" H (15.50mm x 2.00mm) Length 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74278043

DigiKey Part Number
732-4005-ND
Manufacturer
Manufacturer Product Number
74278043
Description
FERRITE CORE 31 OHM SOLID
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 31Ohm @ 100MHz ID 0.512" W x 0.019" H (13.00mm x 0.50mm) OD 0.610" W x 0.078" H (15.50mm x 2.00mm) Length 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
74278043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
31Ohm @ 100MHz
Material
4W810
Inner Dimension
0.512" W x 0.019" H (13.00mm x 0.50mm)
Outer Dimension
0.610" W x 0.078" H (15.50mm x 2.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
18049,64978 Kč8 936,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč