Solid Free Hanging Ferrite Core 127Ohm @ 100MHz ID 0.452" W x 0.019" H (11.50mm x 0.50mm) OD 0.630" W x 0.197" H (16.00mm x 5.00mm) Length 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427804

DigiKey Part Number
732-4008-ND
Manufacturer
Manufacturer Product Number
7427804
Description
FERRITE CORE 127 OHM SOLID
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 127Ohm @ 100MHz ID 0.452" W x 0.019" H (11.50mm x 0.50mm) OD 0.630" W x 0.197" H (16.00mm x 5.00mm) Length 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7427804 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
127Ohm @ 100MHz
Material
4W620
Inner Dimension
0.452" W x 0.019" H (11.50mm x 0.50mm)
Outer Dimension
0.630" W x 0.197" H (16.00mm x 5.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1052,20100 Kč522,01 Kč
5048,78260 Kč2 439,13 Kč
10045,55730 Kč4 555,73 Kč
50043,74304 Kč21 871,52 Kč
1 00040,51774 Kč40 517,74 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč