
7427803 | |
|---|---|
DigiKey Part Number | 732-4011-ND |
Manufacturer | |
Manufacturer Product Number | 7427803 |
Description | FERRITE CORE 66 OHM SOLID |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 66Ohm @ 100MHz ID 1.062" W x 0.019" H (27.00mm x 0.50mm) OD 1.220" W x 0.197" H (31.00mm x 5.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 66Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.062" W x 0.019" H (27.00mm x 0.50mm) | |
Outer Dimension | 1.220" W x 0.197" H (31.00mm x 5.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 67,92900 Kč | 679,29 Kč |
| 50 | 63,49800 Kč | 3 174,90 Kč |
| 100 | 59,06320 Kč | 5 906,32 Kč |
| 500 | 57,04736 Kč | 28 523,68 Kč |
| 1 000 | 52,61280 Kč | 52 612,80 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |


