
74278021 | |
|---|---|
DigiKey Part Number | 732-4012-ND |
Manufacturer | |
Manufacturer Product Number | 74278021 |
Description | FERRITE CORE 58 OHM SOLID |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 58Ohm @ 100MHz ID 0.787" W x 0.028" H (20.00mm x 0.70mm) OD 0.905" W x 0.118" H (23.00mm x 3.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74278021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 58Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.787" W x 0.028" H (20.00mm x 0.70mm) | |
Outer Dimension | 0.905" W x 0.118" H (23.00mm x 3.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 49,17700 Kč | 491,77 Kč |
| 50 | 46,16200 Kč | 2 308,10 Kč |
| 100 | 42,93670 Kč | 4 293,67 Kč |
| 500 | 41,32406 Kč | 20 662,03 Kč |
| 1 000 | 38,09877 Kč | 38 098,77 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

