Solid Free Hanging Ferrite Core 64Ohm @ 100MHz ID 0.452" W x 0.019" H (11.50mm x 0.50mm) OD 0.630" W x 0.197" H (16.00mm x 5.00mm) Length 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74278011

DigiKey Part Number
732-4014-ND
Manufacturer
Manufacturer Product Number
74278011
Description
FERRITE CORE 64 OHM SOLID
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 64Ohm @ 100MHz ID 0.452" W x 0.019" H (11.50mm x 0.50mm) OD 0.630" W x 0.197" H (16.00mm x 5.00mm) Length 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
74278011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
64Ohm @ 100MHz
Material
4W620
Inner Dimension
0.452" W x 0.019" H (11.50mm x 0.50mm)
Outer Dimension
0.630" W x 0.197" H (16.00mm x 5.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 503
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1049,17700 Kč491,77 Kč
5046,16200 Kč2 308,10 Kč
10042,93670 Kč4 293,67 Kč
50041,32406 Kč20 662,03 Kč
1 00038,09877 Kč38 098,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč