
74277290 | |
|---|---|
DigiKey Part Number | 732-3092-ND |
Manufacturer | |
Manufacturer Product Number | 74277290 |
Description | FERRITE CORE 50 OHM SOLID 12.8MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 50Ohm @ 10MHz ID 0.504" Dia (12.80mm) OD 1.047" Dia (26.60mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74277290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 50Ohm @ 10MHz | |
Material | 8W5000 | |
Inner Dimension | 0.504" Dia (12.80mm) | |
Outer Dimension | 1.047" Dia (26.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 144,34000 Kč | 1 443,40 Kč |
| 50 | 138,68760 Kč | 6 934,38 Kč |
| 176 | 132,84216 Kč | 23 380,22 Kč |
| 352 | 121,35233 Kč | 42 716,02 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |


