Solid Free Hanging Ferrite Core 100Ohm @ 10MHz ID 0.250" Dia (6.35mm) OD 0.559" Dia (14.20mm) Length 1.122" (28.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427727

DigiKey Part Number
732-3090-ND
Manufacturer
Manufacturer Product Number
7427727
Description
FERRITE CORE 100 OHM SOLID 6.4MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 100Ohm @ 10MHz ID 0.250" Dia (6.35mm) OD 0.559" Dia (14.20mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
EDA/CAD Models
7427727 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
100Ohm @ 10MHz
Material
8W5000
Inner Dimension
0.250" Dia (6.35mm)
Outer Dimension
0.559" Dia (14.20mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.122" (28.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
189,03000 Kč89,03 Kč
1087,28900 Kč872,89 Kč
5083,85760 Kč4 192,88 Kč
10080,22920 Kč8 022,92 Kč
20073,17385 Kč14 634,77 Kč
40069,74695 Kč27 898,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,03000 Kč
Unit Price with VAT:107,72630 Kč