74277255
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74277255

DigiKey Part Number
732-3089-ND
Manufacturer
Manufacturer Product Number
74277255
Description
FERRITE CORE 60 OHM SOLID 10.2MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 60Ohm @ 10MHz ID 0.401" Dia (10.20mm) OD 0.732" Dia (18.60mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
EDA/CAD Models
74277255 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
60Ohm @ 10MHz
Material
8W5000
Inner Dimension
0.401" Dia (10.20mm)
Outer Dimension
0.732" Dia (18.60mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.122" (28.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1111,65000 Kč111,65 Kč
10109,10800 Kč1 091,08 Kč
50104,79580 Kč5 239,79 Kč
100100,29650 Kč10 029,65 Kč
32491,67321 Kč29 702,12 Kč
64887,36128 Kč56 610,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,65000 Kč
Unit Price with VAT:135,09650 Kč