Solid Free Hanging Ferrite Core 69Ohm @ 10MHz ID 0.315" Dia (8.00mm) OD 0.630" Dia (16.00mm) Length 1.122" (28.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74277253

DigiKey Part Number
732-3088-ND
Manufacturer
Manufacturer Product Number
74277253
Description
FERRITE CORE 80 OHM SOLID 8MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 69Ohm @ 10MHz ID 0.315" Dia (8.00mm) OD 0.630" Dia (16.00mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
EDA/CAD Models
74277253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
69Ohm @ 10MHz
Material
8W5000
Inner Dimension
0.315" Dia (8.00mm)
Outer Dimension
0.630" Dia (16.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.122" (28.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
10108,24500 Kč1 082,45 Kč
50104,01560 Kč5 200,78 Kč
10099,58090 Kč9 958,09 Kč
20090,91295 Kč18 182,59 Kč
40086,68028 Kč34 672,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč