
74277006 | |
|---|---|
DigiKey Part Number | 732-74277006-ND |
Manufacturer | |
Manufacturer Product Number | 74277006 |
Description | WE-FCAC FERRITE CORE ASSEMBLY CO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | 742725 | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 5 | 19,36000 Kč | 96,80 Kč |
| 50 | 17,94060 Kč | 897,03 Kč |
| 100 | 17,84830 Kč | 1 784,83 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

