
74277002 | |
|---|---|
DigiKey Part Number | 732-74277002-ND |
Manufacturer | |
Manufacturer Product Number | 74277002 |
Description | WE-FCAC FERRITE CORE ASSEMBLY CO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | 7427224 | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 5 | 14,40400 Kč | 72,02 Kč |
| 50 | 13,52700 Kč | 676,35 Kč |
| 100 | 12,19560 Kč | 1 219,56 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

