
74277001 | |
|---|---|
DigiKey Part Number | 732-74277001-ND |
Manufacturer | |
Manufacturer Product Number | 74277001 |
Description | WE-FCAC FERRITE CORE ASSEMBLY CO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Assembly | |
For Use With/Related Products | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 5 | 14,15200 Kč | 70,76 Kč |
| 50 | 13,28340 Kč | 664,17 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

