
7427606 | |
|---|---|
DigiKey Part Number | 732-7427606TR-ND - Tape & Reel (TR) 732-7427606CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7427606 |
Description | FERRITE BEAD 130 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms 1 Ferrite Bead Axial 3A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427606 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 130 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 50 | 2,51980 Kč | 125,99 Kč |
| 100 | 1,99480 Kč | 199,48 Kč |
| 1 000 | 1,79911 Kč | 1 799,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,78483 Kč | 8 924,15 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


