70 Ohms @ 100 MHz 1 Ferrite Bead Axial 3A 5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427603

DigiKey Part Number
732-7427603TR-ND - Tape & Reel (TR)
732-7427603CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7427603
Description
FERRITE BEAD 70 OHM AXIAL 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Ferrite Bead Axial 3A 5mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
5mOhm
Ratings
-
Operating Temperature
-25°C ~ 125°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.177" L (3.50mm x 4.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,52000 Kč25,20 Kč
502,09980 Kč104,99 Kč
1001,78480 Kč178,48 Kč
1 0001,57485 Kč1 574,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,57485 Kč7 874,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč