
74275812S | |
|---|---|
DigiKey Part Number | 732-74275812S-ND |
Manufacturer | |
Manufacturer Product Number | 74275812S |
Description | FERRITE CORE 200 OHM HINGED 5MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 200Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.748" W x 0.724" H (19.00mm x 18.40mm) Length 1.193" (30.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74275812S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 200Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.748" W x 0.724" H (19.00mm x 18.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.193" (30.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 101,00000 Kč | 1 010,00 Kč |
| 56 | 94,50232 Kč | 5 292,13 Kč |
| 112 | 91,33571 Kč | 10 229,60 Kč |
| 280 | 84,82518 Kč | 23 751,05 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |







