74275123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74275123

DigiKey Part Number
732-74275123-ND
Manufacturer
Manufacturer Product Number
74275123
Description
FERRITE BEAD 1.24 KOHM RAD 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.24 kOhms @ 100 MHz 1 Signal Line Ferrite Bead Radial 3A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
74275123 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.24 kOhms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-25°C ~ 125°C
Package / Case
Radial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.236" Dia x 0.413" L (6.00mm x 10.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,83000 Kč10,83 Kč
109,56100 Kč95,61 Kč
508,06120 Kč403,06 Kč
1007,31130 Kč731,13 Kč
2006,74890 Kč1 349,78 Kč
4005,99905 Kč2 399,62 Kč
Manufacturers Standard Package
Unit Price without VAT:10,83000 Kč
Unit Price with VAT:13,10430 Kč