


7427512 | |
|---|---|
DigiKey Part Number | 732-2381-2-ND - Tape & Reel (TR) 732-2381-1-ND - Cut Tape (CT) 732-2381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427512 |
Description | FERRITE BEAD 580 OHM 3318 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 580 Ohms @ 100 MHz 1 Ferrite Bead 3318 (8546 Metric) 5A 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427512 Models |
Category | Current Rating (Max) 5A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 12mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3318 (8546 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.217" (5.50mm) |
Impedance @ Frequency 580 Ohms @ 100 MHz | Size / Dimension 0.335" L x 0.183" W (8.50mm x 4.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 29,82300 Kč | 298,23 Kč |
| 50 | 27,94640 Kč | 1 397,32 Kč |
| 100 | 26,90360 Kč | 2 690,36 Kč |
| 500 | 25,86082 Kč | 12 930,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,78463 Kč | 22 784,63 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |











