

7427501 | |
|---|---|
DigiKey Part Number | 732-13786-ND |
Manufacturer | |
Manufacturer Product Number | 7427501 |
Description | FERRITE BEAD 800 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Signal Line Ferrite Bead Axial 3A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 8,51900 Kč | 85,19 Kč |
| 50 | 7,74460 Kč | 387,23 Kč |
| 100 | 7,03010 Kč | 703,01 Kč |
| 200 | 6,39275 Kč | 1 278,55 Kč |
| 400 | 5,81158 Kč | 2 324,63 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |


