
74274199 | |
|---|---|
DigiKey Part Number | 732-74274199-ND |
Manufacturer | |
Manufacturer Product Number | 74274199 |
Description | FERRITE PLATE 50.00MM X 18.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 1.969" L x 0.709" W (50.00mm x 18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74274199 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 1.969" L x 0.709" W (50.00mm x 18.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Shelf Life | 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 59,25600 Kč | 592,56 Kč |
| 20 | 54,22750 Kč | 1 084,55 Kč |
| 50 | 50,19360 Kč | 2 509,68 Kč |
| 120 | 43,33983 Kč | 5 200,78 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |


