Cable Earthing Belt Line 0.67' (0.20m) 7.87"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74273714

DigiKey Part Number
732-10308-ND
Manufacturer
Manufacturer Product Number
74273714
Description
CABLE EARTHING BELT 7.87"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Earthing Belt Line 0.67' (0.20m) 7.87"
Datasheet
 Datasheet
EDA/CAD Models
74273714 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bag
Part Status
Active
Type
Earthing Belt
Number of Lines
-
Cable Length - Unexposed
0.67' (0.20m) 7.87"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1120,53000 Kč120,53 Kč
10117,92500 Kč1 179,25 Kč
50111,87740 Kč5 593,87 Kč
100107,03940 Kč10 703,94 Kč
50098,77460 Kč49 387,30 Kč
Manufacturers Standard Package
Unit Price without VAT:120,53000 Kč
Unit Price with VAT:145,84130 Kč