
74273703 | |
|---|---|
DigiKey Part Number | 732-10303-ND |
Manufacturer | |
Manufacturer Product Number | 74273703 |
Description | CABLE EARTHING BELT 5.91" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Earthing Belt Line 0.49' (0.15m) 5.91" |
Datasheet | Datasheet |
EDA/CAD Models | 74273703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Earthing Belt | |
Number of Lines | - | |
Cable Length - Unexposed | 0.49' (0.15m) 5.91" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 84,26500 Kč | 842,65 Kč |
| 50 | 79,42280 Kč | 3 971,14 Kč |
| 100 | 74,58490 Kč | 7 458,49 Kč |
| 500 | 67,32798 Kč | 33 663,99 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |

