Cable Earthing Belt Line 0.33' (0.10m) 3.94"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74273702

DigiKey Part Number
732-10302-ND
Manufacturer
Manufacturer Product Number
74273702
Description
CABLE EARTHING BELT 3.94"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Earthing Belt Line 0.33' (0.10m) 3.94"
Datasheet
 Datasheet
EDA/CAD Models
74273702 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bag
Part Status
Active
Type
Earthing Belt
Number of Lines
-
Cable Length - Unexposed
0.33' (0.10m) 3.94"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1084,26500 Kč842,65 Kč
5079,42280 Kč3 971,14 Kč
10074,58490 Kč7 458,49 Kč
50067,32798 Kč33 663,99 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč