


742730022 | |
|---|---|
DigiKey Part Number | 732-2406-ND |
Manufacturer | |
Manufacturer Product Number | 742730022 |
Description | FERRITE BEAD 248 OHM RADIAL 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 248 Ohms @ 100 MHz 4 Ferrite Bead Radial |
Datasheet | Datasheet |
EDA/CAD Models | 742730022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 248 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.209" (5.30mm) | |
Size / Dimension | 0.441" L x 0.441" W (11.20mm x 11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 32,46300 Kč | 324,63 Kč |
| 50 | 31,24500 Kč | 1 562,25 Kč |
| 100 | 30,03550 Kč | 3 003,55 Kč |
| 200 | 28,82605 Kč | 5 765,21 Kč |
| 400 | 27,61658 Kč | 11 046,63 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



