
74272596 | |
|---|---|
DigiKey Part Number | 732-74272596-ND |
Manufacturer | |
Manufacturer Product Number | 74272596 |
Description | FERRITE CORE 175 OHM CLIP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 175Ohm @ 100MHz ID 3.283" W x 0.094" H (83.40mm x 2.40mm) OD 4.331" W x 0.602" H (110.00mm x 15.30mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 1=1 Assembly) | |
Impedance @ Frequency | 175Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 3.283" W x 0.094" H (83.40mm x 2.40mm) | |
Outer Dimension | 4.331" W x 0.602" H (110.00mm x 15.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,53000 Kč | 583,53 Kč |
| 5 | 531,16600 Kč | 2 655,83 Kč |
| 10 | 505,56900 Kč | 5 055,69 Kč |
| 20 | 471,89850 Kč | 9 437,97 Kč |
| 50 | 439,44620 Kč | 21 972,31 Kč |
| Unit Price without VAT: | 583,53000 Kč |
|---|---|
| Unit Price with VAT: | 706,07130 Kč |

