Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 100Ohm @ 100MHz ID 1.339" W x 0.079" H (34.00mm x 2.00mm) OD 1.772" W x 0.512" H (45.00mm x 13.00mm) Length 0.591" (15.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74272595

DigiKey Part Number
732-74272595-ND
Manufacturer
Manufacturer Product Number
74272595
Description
FERRITE 100 OHM CLIP 34MM X 2MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 100Ohm @ 100MHz ID 1.339" W x 0.079" H (34.00mm x 2.00mm) OD 1.772" W x 0.512" H (45.00mm x 13.00mm) Length 0.591" (15.01mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Clip Together (Order Qty 1=1 Assembly)
Impedance @ Frequency
100Ohm @ 100MHz
Material
4W620
Inner Dimension
1.339" W x 0.079" H (34.00mm x 2.00mm)
Outer Dimension
1.772" W x 0.512" H (45.00mm x 13.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.591" (15.01mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1177,85000 Kč177,85 Kč
5168,90800 Kč844,54 Kč
10161,87400 Kč1 618,74 Kč
20153,81050 Kč3 076,21 Kč
50143,72720 Kč7 186,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,85000 Kč
Unit Price with VAT:215,19850 Kč