Solid Free Hanging Ferrite Core 192Ohm @ 100MHz ID 1.34" W x 0.08" H (34.0mm x 2.0mm) OD 3.000" W x 0.512" H (76.20mm x 13.00mm) Length 1.122" (28.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74272593

DigiKey Part Number
732-74272593-ND
Manufacturer
Manufacturer Product Number
74272593
Description
FERRITE CORE 192 OHM SOLID
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 192Ohm @ 100MHz ID 1.34" W x 0.08" H (34.0mm x 2.0mm) OD 3.000" W x 0.512" H (76.20mm x 13.00mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
EDA/CAD Models
74272593 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
192Ohm @ 100MHz
Material
4W620
Inner Dimension
1.34" W x 0.08" H (34.0mm x 2.0mm)
Outer Dimension
3.000" W x 0.512" H (76.20mm x 13.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.122" (28.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15333,81200 Kč5 007,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:333,81200 Kč
Unit Price with VAT:403,91252 Kč