
74272591 | |
|---|---|
DigiKey Part Number | 732-74272591-ND |
Manufacturer | |
Manufacturer Product Number | 74272591 |
Description | FERRITE 180 OHM SOLID 52MM X 2MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 180Ohm @ 100MHz ID 2.047" W x 0.079" H (52.00mm x 2.00mm) OD 2.480" W x 0.512" H (63.00mm x 13.00mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 180Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 2.047" W x 0.079" H (52.00mm x 2.00mm) | |
Outer Dimension | 2.480" W x 0.512" H (63.00mm x 13.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,03000 Kč | 270,03 Kč |
| 10 | 243,11500 Kč | 2 431,15 Kč |
| 15 | 216,09733 Kč | 3 241,46 Kč |
| 30 | 189,08000 Kč | 5 672,40 Kč |
| Unit Price without VAT: | 270,03000 Kč |
|---|---|
| Unit Price with VAT: | 326,73630 Kč |

