
74272590 | |
|---|---|
DigiKey Part Number | 732-74272590-ND |
Manufacturer | |
Manufacturer Product Number | 74272590 |
Description | FERRITE CORE 194 OHM SOLID |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 194Ohm @ 100MHz ID 1.34" W x 0.08" H (34.0mm x 2.0mm) OD 1.772" W x 0.512" H (45.00mm x 13.00mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 194Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.34" W x 0.08" H (34.0mm x 2.0mm) | |
Outer Dimension | 1.772" W x 0.512" H (45.00mm x 13.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,78000 Kč | 205,78 Kč |
| 15 | 191,69800 Kč | 2 875,47 Kč |
| 50 | 177,18960 Kč | 8 859,48 Kč |
| 100 | 154,20930 Kč | 15 420,93 Kč |
| 250 | 140,30024 Kč | 35 075,06 Kč |
| Unit Price without VAT: | 205,78000 Kč |
|---|---|
| Unit Price with VAT: | 248,99380 Kč |

