
7427259 | |
|---|---|
DigiKey Part Number | 732-7427259-ND |
Manufacturer | |
Manufacturer Product Number | 7427259 |
Description | FERRITE CORE 267 OHM CLIP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 267Ohm @ 100MHz ID 1.315" W x 0.276" H (33.40mm x 7.00mm) OD 2.094" W x 1.000" H (53.20mm x 25.40mm) Length 1.248" (31.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 1=1 Assembly) | |
Impedance @ Frequency | 267Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.315" W x 0.276" H (33.40mm x 7.00mm) | |
Outer Dimension | 2.094" W x 1.000" H (53.20mm x 25.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.248" (31.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,76000 Kč | 436,76 Kč |
| 5 | 415,84400 Kč | 2 079,22 Kč |
| 10 | 398,12200 Kč | 3 981,22 Kč |
| 20 | 392,47350 Kč | 7 849,47 Kč |
| 50 | 354,17740 Kč | 17 708,87 Kč |
| Unit Price without VAT: | 436,76000 Kč |
|---|---|
| Unit Price with VAT: | 528,47960 Kč |


