Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 170Ohm @ 100MHz ID 1.062" W x 0.047" H (27.00mm x 1.2mm) OD 1.496" W x 0.500" H (38.00mm x 12.70mm) Length 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427257

DigiKey Part Number
732-7427257-ND
Manufacturer
Manufacturer Product Number
7427257
Description
FERRITE CORE 170 OHM CLIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 170Ohm @ 100MHz ID 1.062" W x 0.047" H (27.00mm x 1.2mm) OD 1.496" W x 0.500" H (38.00mm x 12.70mm) Length 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7427257 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
170Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
4W620
Series
Inner Dimension
1.062" W x 0.047" H (27.00mm x 1.2mm)
Packaging
Tray
Outer Dimension
1.496" W x 0.500" H (38.00mm x 12.70mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Flat
Length
0.472" (12.00mm)
Design
Clip Together (Order Qty 1=1 Assembly)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
150,05000 Kč50,05 Kč
547,34200 Kč236,71 Kč
1045,17300 Kč451,73 Kč
5040,22200 Kč2 011,10 Kč
10038,43670 Kč3 843,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,05000 Kč
Unit Price with VAT:60,56050 Kč