
7427256 | |
|---|---|
DigiKey Part Number | 732-7427256-ND |
Manufacturer | |
Manufacturer Product Number | 7427256 |
Description | FERRITE CORE 175 OHM CLIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 175Ohm @ 100MHz ID 3.283" W x 0.094" H (83.40mm x 2.40mm) OD 4.331" W x 0.602" H (110.00mm x 15.30mm) Length 1.126" (28.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 1=1 Assembly) | |
Impedance @ Frequency | 175Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 3.283" W x 0.094" H (83.40mm x 2.40mm) | |
Outer Dimension | 4.331" W x 0.602" H (110.00mm x 15.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.126" (28.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,22000 Kč | 703,22 Kč |
| 5 | 649,30000 Kč | 3 246,50 Kč |
| 10 | 618,05500 Kč | 6 180,55 Kč |
| 20 | 577,32950 Kč | 11 546,59 Kč |
| 40 | 537,21275 Kč | 21 488,51 Kč |
| Unit Price without VAT: | 703,22000 Kč |
|---|---|
| Unit Price with VAT: | 850,89620 Kč |

