
7427255 | |
|---|---|
DigiKey Part Number | 732-7427255-ND |
Manufacturer | |
Manufacturer Product Number | 7427255 |
Description | FERRITE 100 OHM CLIP 34MM X 2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 100Ohm @ 100MHz ID 1.339" W x 0.079" H (34.00mm x 2.00mm) OD 1.772" W x 0.512" H (45.00mm x 13.00mm) Length 0.591" (15.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 1=1 Assembly) | |
Impedance @ Frequency | 100Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.339" W x 0.079" H (34.00mm x 2.00mm) | |
Outer Dimension | 1.772" W x 0.512" H (45.00mm x 13.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 5 | 93,94600 Kč | 469,73 Kč |
| 10 | 89,30400 Kč | 893,04 Kč |
| 20 | 83,45650 Kč | 1 669,13 Kč |
| 100 | 77,60860 Kč | 7 760,86 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |

