Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 192Ohm @ 100MHz ID 2.571" W x 0.079" H (65.30mm x 2.00mm) OD 3.000" W x 0.512" H (76.20mm x 13.00mm) Length 1.126" (28.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427253

DigiKey Part Number
732-7427253-ND
Manufacturer
Manufacturer Product Number
7427253
Description
FERRITE CORE 192 OHM CLIP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 192Ohm @ 100MHz ID 2.571" W x 0.079" H (65.30mm x 2.00mm) OD 3.000" W x 0.512" H (76.20mm x 13.00mm) Length 1.126" (28.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Clip Together (Order Qty 1=1 Assembly)
Impedance @ Frequency
192Ohm @ 100MHz
Material
4W620
Inner Dimension
2.571" W x 0.079" H (65.30mm x 2.00mm)
Outer Dimension
3.000" W x 0.512" H (76.20mm x 13.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.126" (28.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1279,06000 Kč279,06 Kč
5253,99200 Kč1 269,96 Kč
12241,68667 Kč2 900,24 Kč
24226,17458 Kč5 428,19 Kč
96210,04781 Kč20 164,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:279,06000 Kč
Unit Price with VAT:337,66260 Kč