
7427252 | |
|---|---|
DigiKey Part Number | 732-7427252-ND |
Manufacturer | |
Manufacturer Product Number | 7427252 |
Description | FERRITE 101 OHM CLIP 52MM X 2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 101Ohm @ 100MHz ID 2.047" W x 0.079" H (52.00mm x 2.00mm) OD 2.480" W x 0.512" H (63.00mm x 13.00mm) Length 0.591" (15.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 1=1 Assembly) | |
Impedance @ Frequency | 101Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 2.047" W x 0.079" H (52.00mm x 2.00mm) | |
Outer Dimension | 2.480" W x 0.512" H (63.00mm x 13.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 5 | 122,16600 Kč | 610,83 Kč |
| 10 | 116,30800 Kč | 1 163,08 Kč |
| 20 | 108,65400 Kč | 2 173,08 Kč |
| 100 | 99,17780 Kč | 9 917,78 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |

