Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 267Ohm @ 100MHz ID 1.315" W x 0.276" H (33.40mm x 7.00mm) OD 1.496" W x 0.500" H (38.00mm x 12.70mm) Length 1.248" (31.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742725

DigiKey Part Number
732-742725-ND
Manufacturer
Manufacturer Product Number
742725
Description
FERRITE CORE 267 OHM CLIP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 267Ohm @ 100MHz ID 1.315" W x 0.276" H (33.40mm x 7.00mm) OD 1.496" W x 0.500" H (38.00mm x 12.70mm) Length 1.248" (31.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Clip Together (Order Qty 1=1 Assembly)
Impedance @ Frequency
267Ohm @ 100MHz
Material
4W620
Inner Dimension
1.315" W x 0.276" H (33.40mm x 7.00mm)
Outer Dimension
1.496" W x 0.500" H (38.00mm x 12.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.248" (31.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1341,22000 Kč341,22 Kč
5311,65200 Kč1 558,26 Kč
12296,52667 Kč3 558,32 Kč
24277,17375 Kč6 652,17 Kč
96257,82260 Kč24 750,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:341,22000 Kč
Unit Price with VAT:412,87620 Kč