Hinged (Snap On), Key Required Free Hanging Ferrite Core 101Ohm @ 100MHz ID 2.047" W x 0.050" H (52.00mm x 1.27mm) OD 2.807" W x 0.630" H (71.30mm x 16.00mm) Length 0.768" (19.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74272485

DigiKey Part Number
732-74272485-ND
Manufacturer
Manufacturer Product Number
74272485
Description
FERRITE CORE 101 OHM HINGED
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 101Ohm @ 100MHz ID 2.047" W x 0.050" H (52.00mm x 1.27mm) OD 2.807" W x 0.630" H (71.30mm x 16.00mm) Length 0.768" (19.50mm)
Datasheet
 Datasheet
EDA/CAD Models
74272485 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
101Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
4W620
Series
Inner Dimension
2.047" W x 0.050" H (52.00mm x 1.27mm)
Packaging
Tray
Outer Dimension
2.807" W x 0.630" H (71.30mm x 16.00mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Flat
Length
0.768" (19.50mm)
Design
Hinged (Snap On), Key Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1177,90000 Kč177,90 Kč
6167,57333 Kč1 005,44 Kč
12158,31083 Kč1 899,73 Kč
24141,58292 Kč3 397,99 Kč
36124,86083 Kč4 494,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,90000 Kč
Unit Price with VAT:215,25900 Kč