Hinged (Snap On), Key Required Free Hanging Ferrite Core 114Ohm @ 100MHz ID 2.539" W x 0.049" H (64.50mm x 1.27mm) OD 3.326" W x 0.629" H (84.50mm x 16.00mm) Length 0.772" (19.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On), Key Required Free Hanging Ferrite Core 114Ohm @ 100MHz ID 2.539" W x 0.049" H (64.50mm x 1.27mm) OD 3.326" W x 0.629" H (84.50mm x 16.00mm) Length 0.772" (19.60mm)
WEbinar Powered by Digi-Key: EMI 101

74272475

DigiKey Part Number
732-1502-ND
Manufacturer
Manufacturer Product Number
74272475
Description
FERRITE CORE 114 OHM HINGED
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 114Ohm @ 100MHz ID 2.539" W x 0.049" H (64.50mm x 1.27mm) OD 3.326" W x 0.629" H (84.50mm x 16.00mm) Length 0.772" (19.60mm)
Datasheet
 Datasheet
EDA/CAD Models
74272475 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
114Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
4W620
Series
Inner Dimension
2.539" W x 0.049" H (64.50mm x 1.27mm)
Packaging
Bulk
Outer Dimension
3.326" W x 0.629" H (84.50mm x 16.00mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Flat
Length
0.772" (19.60mm)
Design
Hinged (Snap On), Key Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1412,31000 Kč412,31 Kč
10386,34800 Kč3 863,48 Kč
50369,50940 Kč18 475,47 Kč
100335,82570 Kč33 582,57 Kč
500302,34260 Kč151 171,30 Kč
Unit Price without VAT:412,31000 Kč
Unit Price with VAT:498,89510 Kč