Solid Free Hanging Ferrite Core 114Ohm @ 100MHz ID 0.906" W x 0.059" H (23.00mm x 1.50mm) OD 1.102" W x 0.303" H (28.00mm x 7.70mm) Length 0.709" (18.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427230

DigiKey Part Number
732-7427230-ND
Manufacturer
Manufacturer Product Number
7427230
Description
FERRITE CORE 114 OHM SOLID
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 114Ohm @ 100MHz ID 0.906" W x 0.059" H (23.00mm x 1.50mm) OD 1.102" W x 0.303" H (28.00mm x 7.70mm) Length 0.709" (18.01mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
114Ohm @ 100MHz
Material
4W620
Inner Dimension
0.906" W x 0.059" H (23.00mm x 1.50mm)
Outer Dimension
1.102" W x 0.303" H (28.00mm x 7.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.709" (18.01mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1063,81300 Kč638,13 Kč
5060,31460 Kč3 015,73 Kč
12858,74023 Kč7 518,75 Kč
25655,75707 Kč14 273,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč