


7427226 | |
|---|---|
DigiKey Part Number | 732-2396-ND |
Manufacturer | |
Manufacturer Product Number | 7427226 |
Description | FERRITE CORE 75 OHM SOLID |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 75Ohm @ 100MHz ID 0.740" W x 0.043" H (18.80mm x 1.10mm) OD 0.937" W x 0.248" H (23.80mm x 6.30mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 75Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.740" W x 0.043" H (18.80mm x 1.10mm) | |
Outer Dimension | 0.937" W x 0.248" H (23.80mm x 6.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 37,50200 Kč | 375,02 Kč |
| 50 | 36,08300 Kč | 1 804,15 Kč |
| 100 | 34,67190 Kč | 3 467,19 Kč |
| 500 | 33,26084 Kč | 16 630,42 Kč |
| 1 000 | 31,84977 Kč | 31 849,77 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |




