
74272251S | |
|---|---|
DigiKey Part Number | 732-74272251S-ND |
Manufacturer | |
Manufacturer Product Number | 74272251S |
Description | SNAP FERRITE; 46 ; @ 1 MHZ; 22. |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 31Ohm @ 10MHz ID 0.984" Dia (25.00mm) OD 2.343" W x 2.165" H (59.50mm x 55.00mm) Length 2.413" (61.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74272251S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 31Ohm @ 10MHz | |
Material | 8W5000 | |
Inner Dimension | 0.984" Dia (25.00mm) | |
Outer Dimension | 2.343" W x 2.165" H (59.50mm x 55.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.413" (61.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,95000 Kč | 583,95 Kč |
| 5 | 467,62600 Kč | 2 338,13 Kč |
| 12 | 442,42750 Kč | 5 309,13 Kč |
| 24 | 386,99333 Kč | 9 287,84 Kč |
| Unit Price without VAT: | 583,95000 Kč |
|---|---|
| Unit Price with VAT: | 706,57950 Kč |




